Cart

SSDSC2BB120G601

INTEL 941811

image shown is a representation only

INTEL

SSD 120GB 2,5 S3510
Supplier: INTEL
Matchcode: SSDSC2BB120G601
Rutronik No.: DISCAR4492
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/20/2017
On request
On request

Parameter

Capacity
120G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
5 Years
Formfactor
2,5INCH
Thickness
0 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
941811
Customs Tariff No.
85235110000
Country
Germany
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?