Cart

SSDSC2BB080G6XA

INTEL 949815

image shown is a representation only

INTEL

SSD 80GB 2,5 E5410S
Supplier: INTEL
Matchcode: SSDSC2BB080G6XA
Rutronik No.: DISCAR4596
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
124.61 $
124.61 $

Parameter

Capacity
80G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
5 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
949815
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?