Cart

SSDSC1NB400G401

INTEL 927193

image shown is a representation only

INTEL

SSD 400GB 1.8 S3500
Supplier: INTEL
Matchcode: SSDSC1NB400G401
Rutronik No.: DISCAR5215
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
400G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
1,8INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
927193
Customs Tariff No.
85235110000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?