Cart

SSDPELKX020T701

INTEL 954775

image shown is a representation only

INTEL

M2 P4501 2TB
Supplier: INTEL
Matchcode: SSDPELKX020T701
Rutronik No.: DISCAR5289
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.1 X4
Formfactor
22110
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
954775
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?