Cart

SSDPEKNW020T8X1

INTEL

M2 660p 2TB Retail Pack
Supplier: Intel
Matchcode: SSDPEKNW020T8X1
Rutronik No.: DISCAR6466
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2T Byte
Flash
3D QLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X4
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
978351
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?