Cart

SSDPEKKW512G801

INTEL 963930

image shown is a representation only

INTEL

M2 760p 512GB
Supplier: Intel
Matchcode: SSDPEKKW512G801
Rutronik No.: DISCAR5367
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/29/2020
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
512G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X4
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
963930
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?