Cart

SSDPEKKW128G7X1

INTEL 950358

image shown is a representation only

INTEL

M2 128GB 600p
Supplier: INTEL
Matchcode: SSDPEKKW128G7X1
Rutronik No.: DISCAR4740
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/15/2018
On request
On request
Article with this quantity is not orderable.

M2 128GB 600p Description

Product Summary

  • 17x better performance than hard drives (HDDs)

  • 3x better performance than SATA

  • Based on advanced Intel® 3D NAND technology

  • PCIe Gen3 x4, NVMe interface

  • Slim, light M.2 2280 form factor

  • Wide range of capacities: 128 GB – 1 TB

  • Exceptional read/write speeds for faster game and application loads, less lag, and smoother visuals

  • Annual failure rate that is 10x better than hard drives (HDDs)

Performance

Random 4k Read

Up to 155k IOPS

Random 4k Write

Up to 128k IOPS

Sequential Read

Up to 1800 MB/s

Sequential Write

Up to 560  MB/s

Power

(Active/Idle/Media Playback 1080p)

Active: 100mW (Typical)

Idle: 40mW (Typical)

L 1.2 Sleep: 5mW (Typical)


 


Parameter

Capacity
128G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
950358
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?