Cart

SSDPEKKR128G7XN

INTEL 950525

image shown is a representation only

INTEL

M2 E6000p 128GB
Supplier: INTEL
Matchcode: SSDPEKKR128G7XN
Rutronik No.: DISCAR4738
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
128G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
950525
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?