Cart

SSDPEKKF010T7X1

INTEL 950355

image shown is a representation only

INTEL

M2 1TB Pro 6000p
Supplier: INTEL
Matchcode: SSDPEKKF010T7X1
Rutronik No.: DISCAR4734
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/15/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
1T Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Formfactor
PCIE3.0 X4
Warranty
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
950355
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?