Cart

SSDPEKKA512G701

INTEL 953767

image shown is a representation only

INTEL

M2 P3100 512GB
Supplier: Intel
Matchcode: SSDPEKKA512G701
Rutronik No.: DISCAR4976
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
29.57 $
29.57 $

Prices

1 29.57 $
2 29.30 $
5 29.03 $

M2 P3100 512GB Description

Technical Data

SeriesP3100
InterfacePCIe 3.0x 4
Technology3D NAND TLC
Form FactorM.2 80mm
Capacity512GB
Sequential Read (in MB/s)up to 1200
Sequential Write (in MB/s)up to 145
Random Read (in IOPS)up to 88k
Random Write (in IOPS)up to 10k
Endurance 
Warranty5 years
Temperature Range0°-70°C


Features

- AES 256 bit Hardware Encryption

Parameter

Capacity
512G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X4 mm
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
953767
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?