Cart

SSDPEKKA360G701

INTEL 953768

image shown is a representation only

INTEL

M2 P3100 360GB
Supplier: INTEL
Matchcode: SSDPEKKA360G701
Rutronik No.: DISCAR4975
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

M2 P3100 360GB Description

Features

- AES 256 bit Hardware Encryption

Parameter

Capacity
360G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
953768
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?