Cart

SSDPEKKA010T701

INTEL 953769

image shown is a representation only

INTEL

M2 1TB P3100
Supplier: INTEL
Matchcode: SSDPEKKA010T701
Rutronik No.: DISCAR4971
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
487.10 $
487.10 $

M2 1TB P3100 Description

Technical Data


SeriesP3100
InterfacePCIe 3.0x 4
Technology3D NAND TLC
Form FactorM.2 80mm
Capacity512GB
Sequential Read (in MB/s)up to 1800
Sequential Write (in MB/s)up to 175
Random Read (in IOPS)up to 114k
Random Write (in IOPS)up to 9k
Endurance 
Warranty5 years
Temperature Range0°-70°C


Features

- AES 256 bit Hardware Encryption

Parameter

Capacity
1T Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
953769
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?