Cart

SSDPEK1A058GA01

INTEL 99A9GX

image shown is a representation only

INTEL

Intel M.2 P1600X 58GB Optane
Supplier: INTEL
Matchcode: SSDPEK1A058GA01
Rutronik No.: DISCAR7385
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
130.18 $
130.18 $

Parameter

Capacity
58G GB
Flash
TLC
Temp.max.
70°C °C
Temp.min.
0°C °C
Formfactor
2280
Interface
PCIE3.0X4
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
99A9GX
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?