Cart

SSDPEDMX012T701

INTEL 943979

image shown is a representation only

INTEL

SSD 1.2TB HHHL AIC P3520
Supplier: INTEL
Matchcode: SSDPEDMX012T701
Rutronik No.: DISCAR4759
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/06/2018
On request
On request

SSD 1.2TB HHHL AIC P3520 Description

Technical Data

SeriesDC P3520
InterfacePCIe 3.0 x4
Technology3D NAND MLC
Form FactorHHHL (CEM2.0)
Capacity1.2TB
Sequential Read (in MB/s)up to 1700
Sequential Write (in MB/s)up to 1300
Random Read (in IOPS)up to 320k
Random Write (in IOPS)up to 26k
Enduranceup to 2490 TBW
Warranty5 years
Temperature Range0°-35°C


Features:

- Enhanced Power Loss Data Protection

- AES 256 bit Hardware Encryption

- Temperature Monitoring and Logging

- End-to-End Data Protection



Parameter

Capacity
1.2T Byte
Flash
MLC
Temp.max.
70
Temp.min.
0
NVMe
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
943979
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?