SSDPEDMW800G4X1

image shown is a representation only
Supplier: INTEL
Matchcode: SSDPEDMW800G4X1
Rutronik No.: DISCAR5362
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 800G Byte
- Flash
- MLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- NVMe
- PCIE3.0 X4
- NVMe
- YES
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- Supplier Part
- 944776
- Customs Tariff No.
- 85235110000
- Country
- China
- Supplier Lead time
- 6 weeks