Cart

SSDPEDME020T401

INTEL 934679

image shown is a representation only

INTEL

SSD 2,0TB HHHL AIC P3600
Supplier: INTEL
Matchcode: SSDPEDME020T401
Rutronik No.: DISCAR4500
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/08/2017
On request
On request
Article with this quantity is not orderable.

SSD 2,0TB HHHL AIC P3600 Description

Technical Data


SeriesDC P3600
InterfacePCIe 3.0 x4
Technology3D NAND MLC
Form FactorHHHL (CEM2.0)
Capacity2.0TB
Sequential Read (in MB/s)up to 2600
Sequential Write (in MB/s)up to 1700
Random Read (in IOPS)up to 450k
Random Write (in IOPS)up to 56k
Enduranceup to 10.95 PBW
Warranty5 years
Temperature Range0°-55°C



Features

- Enhanced Power Loss Data Protection

- High Endurance Technology (HET)

- Temperature Monitoring and Logging

- End-to-End Data Protection


Parameter

Capacity
2,0T Byte
Flash
MLC
Temp.max.
70 °C
Temp.min.
0 °C
Warranty
5 Years
Interface
PCIE3.0X4
NVMe
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
934679
Customs Tariff No.
85235110000
Country
Germany
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?