Cart

SSDPEDME012T401

INTEL 934677

image shown is a representation only

INTEL

SSD 1,2TB HHHL AIC P3600
Supplier: INTEL
Matchcode: SSDPEDME012T401
Rutronik No.: DISCAR4497
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/08/2017
On request
On request
Article with this quantity is not orderable.

SSD 1,2TB HHHL AIC P3600 Description


Features

- Enhanced Power Loss Data Protection

- High Endurance Technology (HET)

- Temperature Monitoring and Logging

- End-to-End Data Protection


Parameter

Capacity
1,2T Byte
Flash
MLC
Temp.max.
70 °C
Temp.min.
0 °C
Warranty
5 Years
Interface
PCIE3.0X4
NVMe
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
934677
Customs Tariff No.
85235110000
Country
Germany
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?