Cart

SSDPEDMD400G401

INTEL 933088

image shown is a representation only

INTEL

SSD 400GB HHHL AIC P3700
Supplier: INTEL
Matchcode: SSDPEDMD400G401
Rutronik No.: DISCAR4510
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/08/2017
On request
On request
Article with this quantity is not orderable.

SSD 400GB HHHL AIC P3700 Description

Technical Data


SeriesDC P3700
InterfacePCIe 3.0 x4
Technology3D NAND MLC
Form FactorHHHL (CEM2.0)
Capacity400GB
Sequential Read (in MB/s)up to 2700
Sequential Write (in MB/s)up to 1080
Random Read (in IOPS)up to 450k
Random Write (in IOPS)up to 75k
Enduranceup to 7.3 PBW
Warranty5 years
Temperature Range0°-55°C


Features

- Enhanced Power Loss Data Protection

- High Endurance Technology (HET)

- Temperature Monitoring and Logging

- End-to-End Data Protection


Parameter

Capacity
400G Byte
Flash
MLC
Temp.max.
70 °C
Temp.min.
0 °C
Warranty
5 Years
Interface
PCIE3.0X4
NVMe
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
933088
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?