Cart

SSDPEDKE040T701

INTEL 954827

image shown is a representation only

INTEL

AIC P4600 4TB
Supplier: INTEL
Matchcode: SSDPEDKE040T701
Rutronik No.: DISCAR5297
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2019
On request
On request

AIC P4600 4TB Description

Product Information:

  • Increased performance
  • Consistent performance
  • AES-256bit self-encryption
  • Power loss protection with PLI
  • End-to-end data protection
  • Extended supply life
  • Backed by Intel's five year warranty


Parameter

Capacity
4T Byte
Flash
3D TLC
Temp.max.
70°C
Temp.min.
0°C
NVMe
PCIE3.1 X4
NVMe
YES
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
954827
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?