Cart

SSDPED1K750GA01

INTEL 956982

image shown is a representation only

INTEL

AIC P4800x 750GB
Supplier: INTEL
Matchcode: SSDPED1K750GA01
Rutronik No.: DISCAR5330
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
750G Byte
Flash
3D XPOINT
Temp.max.
70°C
Temp.min.
0°C
NVMe
PCIE3.0 X4
NVMe
YES
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
956982
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?