Cart

SSDPED1K375GA01

INTEL 953028

image shown is a representation only

INTEL

SSD 375GB HHHL AIC P4800x
Supplier: INTEL
Matchcode: SSDPED1K375GA01
Rutronik No.: DISCAR5177
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
375G Byte
Flash
3D XPOINT
Temp.max.
70°C
Temp.min.
0°C
NVMe
PCIE3.0 X4
NVMe
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
953028
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?