Cart

SSDPECKE064T701

INTEL

AIC P4608 6.4TB
Supplier: INTEL
Matchcode: SSDPECKE064T701
Rutronik No.: DISCAR5473
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2019
On request
On request

Parameter

Capacity
6.4T Byte
Flash
3D TLC
Temp.max.
70°C
Temp.min.
0°C
NVMe
PCIE3.1 X8
NVMe
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
957362
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?