Cart

SSDPE7KX500G701

INTEL 954762

image shown is a representation only

INTEL

2.5 P4501 500GB
Supplier: INTEL
Matchcode: SSDPE7KX500G701
Rutronik No.: DISCAR5291
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2019
On request
On request

Parameter

Capacity
500G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
PCIE3.1 X4
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
954762
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?