Cart

SSDPE2MX012T701

INTEL 943973

image shown is a representation only

INTEL

SSD 1.2TB 2,5 P3520
Supplier: INTEL
Matchcode: SSDPE2MX012T701
Rutronik No.: DISCAR4755
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/06/2018
On request
On request

Parameter

Capacity
1,2T Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
PCIE3.0 X4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
943973
Customs Tariff No.
85235110000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?