Cart

SSDPE2MW400G4X1

INTEL 944778

image shown is a representation only

INTEL

2.5 750 400GB
Supplier: INTEL
Matchcode: SSDPE2MW400G4X1
Rutronik No.: DISCAR5363
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/08/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
400G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
15 mm
Formfactor
2,5INCH
Thickness
PCIE3.0 X4
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
944778
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?