Cart

SSDPE2MW012T4X1

INTEL 944780

image shown is a representation only

INTEL

SSD 1200GB 2.5 750
Supplier: INTEL
Matchcode: SSDPE2MW012T4X1
Rutronik No.: DISCAR5364
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
1200G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
15 mm
Formfactor
2,5INCH
Thickness
PCIE3.0 X4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
944780
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?