Cart

SSDPE2ME016T401

INTEL

SSD 2,0TB 2,5 P3600
Supplier: INTEL
Matchcode: SSDPE2ME016T401
Rutronik No.: DISCAR4505
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
On request
On request

Parameter

Capacity
2,0T Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
5 Years
Formfactor
2,5INCH
Thickness
0 mm
Interface
PCIE3.0 X4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
934673
Customs Tariff No.
85235110000
Country
Germany
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?