Cart

SSDPE2KE020T701

INTEL 954806

image shown is a representation only

INTEL

SSD 2TB 2,5 P4600
Supplier: INTEL
Matchcode: SSDPE2KE020T701
Rutronik No.: DISCAR5295
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
PCIE3.1 X4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
954806
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?