Cart

SSDPE21K750GA01

INTEL 956965

image shown is a representation only

INTEL

2.5 P4800X 750GB
Supplier: INTEL
Matchcode: SSDPE21K750GA01
Rutronik No.: DISCAR5329
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
750G Byte
Flash
3D XPOINT
Temp.min.
0°C
Temp.max.
70°C
Warranty
15 mm
Formfactor
2,5INCH
Thickness
PCIE3.0 X4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
956965
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?