Cart

RS2BL040 903494

INTEL 903494

image shown is a representation only

INTEL

RAID Controller R2BL040
Supplier: INTEL
Matchcode: RS2BL040 903494
Rutronik No.: DISACC1124
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 04/20/2017
406.83 $
406.83 $

Prices

1 406.83 $
10 399.43 $
20 395.74 $
30 392.03 $
55 384.64 $

Parameter

Type
SAS
Bus type
PCIE
Bracket size
NONE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
903494
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?