Cart

PBA31309V1.00 S LKEH

INTEL 933718

image shown is a representation only

INTEL

PBA31309 EUNISTONE SPP WITH ANT
Supplier: INTEL
Matchcode: PBA31309V1.00 S LKEH
Rutronik No.: BTOOTH1185
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2017
8.98 $
13,470.00 $
Article with this quantity is not orderable.

Parameter

Length
15.6 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
8.7 mm
Firmware
SPP
Height
1.8 mm
Operating temp.
-40 to +85 °C
Operating Volta
2,9 - 4,1 V
Class
2
Automotive
NO
Bluetooth spec.
2.1 + EDR
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
0.4 g
Supplier Part
933718
ECCN
5A002.U
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?