Cart

PBA31308.2V1.12 S LJRT

INTEL 921766

image shown is a representation only

INTEL

PBA31308 EUNISTONE SPP NO ANT.
Supplier: INTEL
Matchcode: PBA31308.2V1.12 S LJRT
Rutronik No.: BTOOTH1080
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 08/01/2014
12.96 $
12.96 $

Prices

1 12.96 $
100 10.51 $
500 9.46 $

Parameter

Length
11.6 mm
Profiles
Y Y/N
Antenna integra
N Y/N
Width
8.7 mm
Firmware
SPP
Height
1.9 mm
Operating temp.
-40 to +85 °C
Operating Volta
2,9 - 4,1 V
Antenna interfa
50 Ohm
Class
2
Automotive
NO
Bluetooth spec.
2.0 + EDR
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
0.6 g
Supplier Part
921766
ECCN
5A002.U
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?