Cart

NCSM2450.DK1 962297

INTEL 962297

image shown is a representation only

INTEL

Movidius Neural Compute Stick
Supplier: INTEL
Matchcode: NCSM2450.DK1 962297
Rutronik No.: DISACC1254
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
98.50 $
98.50 $

Prices

1 98.50 $
2 96.03 $
5 94.39 $
10 91.92 $
22 89.47 $

Parameter

Processor
Myriad 2
Technology
VLIW
Form factor
USB-STICK
Interface
USB
USB Generation
3.0
Cooling solutio
FANLESS
Operating temp.
0 TO +50°C
Pwr.consumption
5 W
Pwr.connector
NONE
Open vino supp.
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
962297
ECCN
EAR99
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?