Cart

LMC1000 S R2TJ

INTEL 949869

image shown is a representation only

INTEL

Intel Quark SE C1000 384KB BGA
Supplier: INTEL
Matchcode: LMC1000 S R2TJ
Rutronik No.: ICMCU24421
Unit Pack: 2000
MOQ: 2000
package: BGA144
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
12.52 $
25,040.00 $

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
81920 Byte
Digital I/O
54 pins
Package
BGA144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
4
I²C No.
4
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.3 V
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
949869
ECCN
3A991
Customs Tariff No.
85423190000
Country
Japan
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?