Cart

CM8064601484501S R181

INTEL 929229

image shown is a representation only

INTEL

CPU Intel Pentium G3320TE
Supplier: INTEL
Matchcode: CM8064601484501S R181
Rutronik No.: DISCPU237
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
81.25 $
81.25 $

Prices

1 81.25 $
10 78.01 $

Parameter

Brand name
Pentium
Socket type
LGA1150
Cores
2
Threads
2
Standard clock
2.3 GHz
Max.turbo clock
2.3 GHz
max.TDP
35 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE
Intern.graphic
Y Y/N
Graphics core
HD
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1333 MHz
Memory channels
2
Internal cache
3 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
929229
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?