Cart

CM8063701211600S R0PK

INTEL 919976

image shown is a representation only

INTEL

CPU Intel Core i7-3770
Supplier: INTEL
Matchcode: CM8063701211600S R0PK
Rutronik No.: DISCPU202
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
317.50 $
317.50 $

Prices

1 317.50 $
10 304.80 $

Parameter

Brand name
3. Core i7
Socket type
LGA1155
Cores
4
Threads
8
Standard clock
3.4 GHz
Max.turbo clock
3.9 GHz
max.TDP
77 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 4000
Graphics clock
1.15 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
919976
ECCN
5A992C
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?