Cart

INTEL CORE I5-4690

INTEL CM8064601560516

image shown is a representation only

INTEL

CPU Intel Core i5-4690
Supplier: INTEL
Matchcode: INTEL CORE I5-4690
Rutronik No.: DISCPU226
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
265.34 $
265.34 $

Prices

1 265.34 $
10 254.72 $

Parameter

Brand name
4. Core i5
Socket type
LGA1150
Cores
4
Threads
4
Standard clock
3.5 GHz
Max.turbo clock
3.9 GHz
max.TDP
84 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
AVX/SSE
Intern.graphic
Y Y/N
Graphics core
HD 4600
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
CM8064601560516
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?