Cart

CM8064601560722S R1QK

INTEL 931982

image shown is a representation only

INTEL

CPU Intel Core i5-4460
Supplier: INTEL
Matchcode: CM8064601560722S R1QK
Rutronik No.: DISCPU228
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
212.51 $
212.51 $

Prices

1 212.51 $
10 204.00 $

Parameter

Brand name
4. Core i5
Socket type
LGA1150
Cores
4
Threads
4
Standard clock
3.2 GHz
Max.turbo clock
3.4 GHz
max.TDP
84 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
AVX/SSE
Intern.graphic
Y Y/N
Graphics core
HD 4600
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
931982
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?