Cart

BX80646I54440 S R14F

INTEL 931230

image shown is a representation only

INTEL

CPU Intel Core i5-4440
Supplier: INTEL
Matchcode: BX80646I54440 S R14F
Rutronik No.: DISCPU240
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
218.75 $
218.75 $

Prices

1 218.75 $
10 210.00 $

Parameter

Brand name
4. Core i5
Socket type
LGA1150
Cores
4
Threads
4
Standard clock
3.1 GHz
Max.turbo clock
3.3 GHz
max.TDP
84 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 4600
Graphics clock
1.1 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
931230
ECCN
5A992C
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?