Cart

CM8064601484402S R180

INTEL 929227

image shown is a representation only

INTEL

CPU Intel Core i3-4330TE
Supplier: INTEL
Matchcode: CM8064601484402S R180
Rutronik No.: DISCPU224
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
142.50 $
142.50 $

Prices

1 142.50 $
10 136.80 $

Parameter

Brand name
4. Core i3
Socket type
LGA1150
Cores
2
Threads
4
Standard clock
2.4 GHz
Max.turbo clock
2.4 GHz
max.TDP
35 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 4600
Graphics clock
1.0 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
4 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
929227
ECCN
5A992A
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?