Cart

CM8063701137502S R0RG

INTEL 920964

image shown is a representation only

INTEL

CPU Intel Core i3-3220
Supplier: INTEL
Matchcode: CM8063701137502S R0RG
Rutronik No.: DISCPU218
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
148.94 $
148.94 $

Parameter

Brand name
3. Core i3
Socket type
LGA1155
Cores
2
Threads
4
Standard clock
3.3 GHz
Max.turbo clock
3.3 GHz
max.TDP
55 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 2500
Graphics clock
1.05 GHz
Max.displays
3
PCIe revision
2.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
3 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
920964
ECCN
5A992A
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?