Cart

FND2000 S R2KF

INTEL 946998

image shown is a representation only

INTEL

Intel Quark D2000
Supplier: INTEL
Matchcode: FND2000 S R2KF
Rutronik No.: ICMCU24034
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.87 $
11,480.00 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
19 pins
T(A)max
80 °C
ADC Samplerate
2.3
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
2
I²C No.
1
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
3.3 V
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
946998
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?