Cart

FF8062700853304S R02U

INTEL 910244

image shown is a representation only

INTEL

CPU Intel Core i5-2510E Mobile
Supplier: INTEL
Matchcode: FF8062700853304S R02U
Rutronik No.: DISCPU197
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
276.25 $
276.25 $

Prices

1 276.25 $
10 265.20 $

Parameter

Brand name
2. Core i5
Socket type
PGA988
Cores
2
Threads
4
Standard clock
2.5 GHz
Max.turbo clock
3.1 GHz
max.TDP
35 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 3000
Graphics clock
1.1 GHz
Max.displays
2
PCIe revision
2.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
16 GB
Max.memory cloc
1333 MHz
Memory channels
2
Internal cache
3 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
910244
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?