Cart

FF8062700841002S R02

INTEL 910243

image shown is a representation only

INTEL

CPU Intel Core i7-2710QE Mobile
Supplier: INTEL
Matchcode: FF8062700841002S R02
Rutronik No.: DISCPU196
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
323.82 $
323.82 $

Prices

1 323.82 $
2 317.92 $
5 314.98 $
10 312.04 $
22 306.16 $

Parameter

Brand name
2. Core i7
Socket type
PGA988
Cores
4
Threads
8
Standard clock
2.1 GHz
Max.turbo clock
3.0 GHz
max.TDP
45 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 3000
Graphics clock
1.2 GHz
Max.displays
2
PCIe revision
2.0
max.PCIe lanes
20 Lanes
Memory type
DDR3
Max.memory size
16 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
910243
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?