Cart

EXPI9402PTBLK 868971

INTEL 868971

image shown is a representation only

INTEL

Dual Port Server Adapter
Supplier: INTEL
Matchcode: EXPI9402PTBLK 868971
Rutronik No.: DISACC1111
Unit Pack: 5
MOQ: 5
Packaging: INDIVIDUAL
On request
187.07 $
935.35 $

Prices

5 187.07 $
10 183.66 $
20 181.96 $
30 180.27 $
55 176.86 $

Parameter

Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Slot bracket
Y Y/N
Bracket size
STANDARD
Bus type
PCIE
PCIe slot
X4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
868971
ECCN
5A992.c
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?