Cart

EXPI9301CTBLK 893647

INTEL 893647

image shown is a representation only

INTEL

Intel Gigabit CT LAN Adapter
Supplier: INTEL
Matchcode: EXPI9301CTBLK 893647
Rutronik No.: DISACC1133
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
34.33 $
34.33 $

Prices

1 34.33 $
40 33.70 $
60 33.38 $
80 33.07 $
120 32.45 $

Parameter

Ethernet
1X
Ethernet type
1GB
Ethernet chipse
82574L
Slot bracket
Y Y/N
Bracket size
STANDARD
Bus type
PCIE
PCIe slot
X1
PXE boot
Y Y/N
WOL
Y Y/N
Teaming
N Y/N
Windows drivers
Win2k+
Linux drivers
2.4.36.2+
Width
120 mm
Length
119 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
893647
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?