Cart

DHQ1ECCSECCTS1 S R1VW

INTEL 934775

image shown is a representation only

INTEL

Intel Quark SoC X1020
Supplier: INTEL
Matchcode: DHQ1ECCSECCTS1 S R1VW
Rutronik No.: ICMCU24000
Unit Pack: 1
MOQ: 1
package: BGA393
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
26.89 $
26.89 $

Prices

1 26.89 $
10 23.52 $
100 20.16 $

Parameter

Bus width
32 bit
RAM Size
524288 Byte
Digital I/O
16 pins
Package
BGA393
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
ROMLESS
USB
3
Frequency (max)
400 MHz
SPI No.
2
I²C No.
1
U(cc) min
1.8 V
U(cc) max
3.0 V
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
Supplier Part
934775
ECCN
5A992.a
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?