Cart

DHQ1ECCETS S R1VC

INTEL 934415

image shown is a representation only

INTEL

Intel Quark SoC X1011
Supplier: INTEL
Matchcode: DHQ1ECCETS S R1VC
Rutronik No.: ICMCU23999
Unit Pack: 1
MOQ: 1
package: BGA393
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
27.67 $
27.67 $

Prices

1 27.67 $
10 24.21 $
100 20.74 $

Parameter

Bus width
32 bit
RAM Size
524288 Byte
Digital I/O
16 pins
Package
BGA393
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
USB
3
Frequency (max)
400 MHz
SPI No.
2
I²C No.
1
U(cc) min
1.8 V
U(cc) max
3.3 V
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
Supplier Part
934415
ECCN
3A991.a.1
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?