Cart

DH8066101555100S R1BZ

INTEL 930239

image shown is a representation only

INTEL

Intel Quark SoC X1010
Supplier: INTEL
Matchcode: DH8066101555100S R1BZ
Rutronik No.: ICMCU23998
Unit Pack: 1
MOQ: 1
package: BGA393
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
22.84 $
22.84 $

Prices

1 22.84 $
10 19.98 $
100 17.12 $

Parameter

Bus width
32 bit
RAM Size
524288 Byte
Digital I/O
16 pins
Package
BGA393
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
ROMLESS
USB
3
Frequency (max)
400 MHz
SPI No.
2
I²C No.
1
U(cc) min
1.8 V
U(cc) max
3.3 V
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
Supplier Part
930239
ECCN
3A991.a.1
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?