Cart

CM8068403875504S RELV

INTEL 983357

image shown is a representation only

INTEL

CPU Intel Core i5-9400
Supplier: Intel
Matchcode: CM8068403875504S RELV
Rutronik No.: DISCPU461
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
200.00 $
200.00 $

Prices

1 200.00 $
2 196.37 $
5 194.55 $
10 192.73 $
22 189.09 $

Parameter

Brand name
9. Core i5
Socket type
LGA1151 V2
Cores
6
Threads
6
Standard clock
2.90 GHz
Max.turbo clock
4.10 GHz
max.TDP
65 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
9 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
983357
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?